Part Details for WR12W5R90FG by Walsin Technology Corporation
Overview of WR12W5R90FG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR12W5R90FG
WR12W5R90FG CAD Models
WR12W5R90FG Part Data Attributes:
|
WR12W5R90FG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR12W5R90FG
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.9ohm, 200V, 1% +/-Tol, -300,500ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WR12W(F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -300,500 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR12W5R90FG
This table gives cross-reference parts and alternative options found for WR12W5R90FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR12W5R90FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG1206-T-5R90FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.9ohm, 200V, 1% +/-Tol, -300,500ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WR12W5R90FG vs CRG1206-T-5R90FT |