Part Details for WR181WF3302T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of WR181WF3302T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR181WF3302T4E
WR181WF3302T4E CAD Models
WR181WF3302T4E Part Data Attributes
|
WR181WF3302T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WR181WF3302T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thick Film, 1W, 33000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR181WF3302T4E
This table gives cross-reference parts and alternative options found for WR181WF3302T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR181WF3302T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCW1218FT33K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | WR181WF3302T4E vs RMCW1218FT33K0 |
WR18X3302FTL | RESISTOR, 1W, 1%, 100ppm, 33000ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR181WF3302T4E vs WR18X3302FTL |
WHPC1218-33KFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 33000ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WR181WF3302T4E vs WHPC1218-33KFT4 |
RCA121833K0FKEKLS | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | WR181WF3302T4E vs RCA121833K0FKEKLS |
SR1218FK-0733KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WR181WF3302T4E vs SR1218FK-0733KL |
232273573303L | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR181WF3302T4E vs 232273573303L |