WR181WF5901T5E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Thick Film, 1W, 5900ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP

Overview of WR181WF5901T5E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WR181WF5901T5E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR181WF5901T5E by Royal Electronic Factory (Thailand) Co Ltd

WR181WF5901T5E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
4.6 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
5900 Ω
Resistor Type
FIXED RESISTOR
Size Code
1218
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WR181WF5901T5E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Thick Film, 1W, 5900ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
    VS

Alternate Parts for WR181WF5901T5E

This table gives cross-reference parts and alternative options found for WR181WF5901T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR181WF5901T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR18X5901FTL RESISTOR, 1W, 1%, 100ppm, 5900ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR181WF5901T5E vs WR18X5901FTL
232273575902L Fixed Resistor, Metal Glaze/thick Film, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation WR181WF5901T5E vs 232273575902L
RCL12185K90FKEK Fixed Resistor, Metal Glaze/thick Film, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT Vishay Intertechnologies WR181WF5901T5E vs RCL12185K90FKEK
MR18X5901FBL Fixed Resistor, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR181WF5901T5E vs MR18X5901FBL
MR18X5901FQL Fixed Resistor, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR181WF5901T5E vs MR18X5901FQL
RMC-285901FK RES,SMT,NON-SPECIFIED,5.9K OHMS,1% +/-TOL,1218 CASE Cinetech Industrial Co Ltd WR181WF5901T5E vs RMC-285901FK
SR1218FK-075K9L Fixed Resistor, Metal Glaze/thick Film, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP YAGEO Corporation WR181WF5901T5E vs SR1218FK-075K9L
WK73R2JRTTE5901F Fixed Resistor, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP KOA Speer Electronics Inc WR181WF5901T5E vs WK73R2JRTTE5901F
RMC-285901FB RES,SMT,NON-SPECIFIED,5.9K OHMS,1% +/-TOL,1218 CASE Cinetech Industrial Co Ltd WR181WF5901T5E vs RMC-285901FB
MR18X5901FGL Fixed Resistor, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR181WF5901T5E vs MR18X5901FGL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR181WF5901T5E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR181WF5901T5E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of WR181WF5901T5E would you like to use for your alert(s)?
  • Please alert me when WR181WF5901T5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR181WF5901T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR181WF5901T5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR181WF5901T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR181WF5901T5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR181WF5901T5E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: