Part Details for WR25X100JQL by Walsin Technology Corporation
Overview of WR25X100JQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR25X100JQL
WR25X100JQL CAD Models
WR25X100JQL Part Data Attributes
|
WR25X100JQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR25X100JQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for WR25X100JQL
This table gives cross-reference parts and alternative options found for WR25X100JQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR25X100JQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512JK-10R | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | WR25X100JQL vs RC2512JK-10R |
MC2512-100-JB201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | WR25X100JQL vs MC2512-100-JB201 |
RM1WR-10R-J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RFE International Inc | WR25X100JQL vs RM1WR-10R-J |
RMS1WR-10R-J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RFE International Inc | WR25X100JQL vs RMS1WR-10R-J |
MC2512-100-JT201W | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | WR25X100JQL vs MC2512-100-JT201W |
WR25X100JGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WR25X100JQL vs WR25X100JGL |
MC2512-100-JB201W | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | WR25X100JQL vs MC2512-100-JB201W |