Part Details for WRB2412ZP-3WR2 by MORNSUN
Results Overview of WRB2412ZP-3WR2 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WRB2412ZP-3WR2 Information
WRB2412ZP-3WR2 by MORNSUN is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for WRB2412ZP-3WR2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2725-WRB2412ZP-3WR2-ND
|
DigiKey | ISOLATED MODULE DC DC CONVERTER Min Qty: 1 Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
$5.2000 | Buy Now |
Part Details for WRB2412ZP-3WR2
WRB2412ZP-3WR2 CAD Models
WRB2412ZP-3WR2 Part Data Attributes
|
|
WRB2412ZP-3WR2
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
WRB2412ZP-3WR2
MORNSUN
DC-DC Regulated Power Supply Module
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-24/8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ce, En, Ul | |
| Control Mode | Voltage-Mode | |
| Efficiency (Main Output) | 86% | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XDMA-P8 | |
| Length | 32 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.25 A | |
| Output Voltage-Max | 12.36 V | |
| Output Voltage-Min | 11.64 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Short Circuit | |
| Qualification Status | Not Qualified | |
| Ripple Voltage (Main Out) | 0.02828 Vrms | |
| Seated Height-Max | 11.3 Mm | |
| Surface Mount | No | |
| Switching Frequency-Max | 200 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Power Output-Max | 3 W | |
| Trim/Adjustable Output | No | |
| Width | 20 Mm |
WRB2412ZP-3WR2 Frequently Asked Questions (FAQ)
-
MORNSUN provides a recommended PCB layout in their application notes, which includes guidelines for component placement, thermal vias, and copper pours to ensure optimal performance and heat dissipation.
-
To ensure reliable operation in high-temperature environments, it's essential to follow MORNSUN's derating guidelines, provide adequate airflow, and consider using a heat sink or thermal interface material to reduce the junction temperature.
-
The maximum capacitance on the output is not explicitly stated in the datasheet, but as a general rule, it's recommended to limit the output capacitance to 10-20 times the output filter capacitance (Cout) to avoid stability issues.
-
Yes, the WRB2412ZP-3WR2 can be used in a redundant or parallel configuration, but it's essential to follow MORNSUN's guidelines for synchronization and current sharing to ensure reliable operation and avoid oscillations.
-
The typical efficiency of the WRB2412ZP-3WR2 varies depending on the load, but according to MORNSUN's application notes, it can achieve up to 85% efficiency at full load and around 70-80% efficiency at 50% load.