Part Details for WRFI1008-S-4N7JT by VENKEL LTD
Results Overview of WRFI1008-S-4N7JT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WRFI1008-S-4N7JT Information
WRFI1008-S-4N7JT by VENKEL LTD is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for WRFI1008-S-4N7JT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WRFI1008-S-4N7JT
|
Venkel Ltd. | Wirewound RF Inductor, 1008, 4.7nH, �5% RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
US Tariff Estimator: WRFI1008-S-4N7JT by VENKEL LTD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WRFI1008-S-4N7JT
WRFI1008-S-4N7JT Part Data Attributes
|
|
WRFI1008-S-4N7JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
WRFI1008-S-4N7JT
VENKEL LTD
General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1008 | |
| Construction | Rectangular | |
| Core Material | Ceramic | |
| DC Resistance | 0.15 Ω | |
| Inductance-Nom (L) | 0.0047 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 2.13 Mm | |
| Package Length | 2.54 Mm | |
| Package Style | Smt | |
| Package Width | 2.03 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Quality Factor-Min (at L-nom) | 50 | |
| Rated Current-Max | 1 A | |
| Self Resonance Frequency | 4000 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Q Factor Is Measured At: 1500mhz | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 50 Mhz | |
| Tolerance | 5% |
Alternate Parts for WRFI1008-S-4N7JT
This table gives cross-reference parts and alternative options found for WRFI1008-S-4N7JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRFI1008-S-4N7JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WL08JTS4N7 | Viking Tech Corp | Check for Price | General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | WRFI1008-S-4N7JT vs WL08JTS4N7 |
| WL08JT4N7 | Viking Tech Corp | Check for Price | General Purpose Inductor | WRFI1008-S-4N7JT vs WL08JT4N7 |
| WL08JW4N7 | Viking Tech Corp | Check for Price | General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 1008 | WRFI1008-S-4N7JT vs WL08JW4N7 |