| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMWD-2007G | Engineered Components Co | Check for Price | Passive Delay Line, 1-Func, 1-Tap, True Output | WS-2007 vs SMWD-2007G |
| SIL2-7-20 | Rhombus Industries Inc | Check for Price | Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid, PSIP3 | WS-2007 vs SIL2-7-20 |
| 0403-0007-02 | Bel Fuse | Check for Price | Passive Delay Line, 1-Func, 1-Tap, True Output, PSIP4 | WS-2007 vs 0403-0007-02 |
| 7SIPF-2007 | Engineered Components Co | Check for Price | Passive Delay Line, 1-Func, 1-Tap, True Output | WS-2007 vs 7SIPF-2007 |
| SIP8-72 | Rhombus Industries Inc | Check for Price | Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid | WS-2007 vs SIP8-72 |
Part Details for WS-2007 by Engineered Components Co
Results Overview of WS-2007 by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WS-2007 Information
WS-2007 by Engineered Components Co is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-059RABNCX2-007.5 | Amphenol Cables on Demand | Amphenol CO-059RABNCX2-007.5 BNC Right Angle Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
| 51732-007LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S Right Angle Header. | |
| 67292-007 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 14 Positions 2.54mm Pitch 3.81um (150u\\.) Tin-Lead Mating plating. |
US Tariff Estimator: WS-2007 by Engineered Components Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
WS-2007 Part Data Attributes
|
|
WS-2007
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
WS-2007
Engineered Components Co
Passive Delay Line, 1-Func, 1-Tap, True Output
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | SIP | |
| Package Description | 0.180 Inch Height, Sip-3 | |
| Pin Count | 3 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Meets Mil-D-23859; Impedance Tol. 10%; Max Distortion 5%; Max Rise Time And Temp. Coeff. Captured | |
| Family | Ws | |
| JESD-30 Code | R-XSIP-T3 | |
| Length | 10.16 Mm | |
| Logic IC Type | Passive Delay Line | |
| Number of Functions | 1 | |
| Number of Taps/Steps | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance-Nom (Z0) | 200 Ω | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | SIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Programmable Delay Line | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.572 Mm | |
| Surface Mount | No | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Total Delay-Nom (td) | 7 Ns | |
| Width | 5.08 Mm |
Alternate Parts for WS-2007
This table gives cross-reference parts and alternative options found for WS-2007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS-2007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.