| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SIP8-82 | Rhombus Industries Inc | Check for Price | Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid | WS-2008 vs SIP8-82 |
| SIL2-8-20 | Rhombus Industries Inc | Check for Price | Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid, PSIP3 | WS-2008 vs SIL2-8-20 |
| 0403-0008-02 | Bel Fuse | Check for Price | Passive Delay Line, 1-Func, 1-Tap, True Output, PSIP4 | WS-2008 vs 0403-0008-02 |
| SP3-8-20 | Rhombus Industries Inc | Check for Price | Passive Delay Line, 1-Func, 1-Tap, True Output | WS-2008 vs SP3-8-20 |
Part Details for WS-2008 by Engineered Components Co
Results Overview of WS-2008 by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WS-2008 Information
WS-2008 by Engineered Components Co is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
| 20083EB0BD | Amphenol Communications Solutions | Elite Backplane connectors, DO 8pair, 12position, NiS | |
| 10127820-0822LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 8 Positions, Non GW Compatible Nylon66, Tray Packing. |
US Tariff Estimator: WS-2008 by Engineered Components Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
WS-2008 Part Data Attributes
|
|
WS-2008
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
WS-2008
Engineered Components Co
Passive Delay Line, 1-Func, 1-Tap, True Output
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | SIP | |
| Package Description | 0.180 Inch Height, Sip-3 | |
| Pin Count | 3 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Meets Mil-D-23859; Impedance Tol. 10%; Max Distortion 5%; Max Rise Time And Temp. Coeff. Captured | |
| Family | Ws | |
| JESD-30 Code | R-XSIP-T3 | |
| Length | 10.16 Mm | |
| Logic IC Type | Passive Delay Line | |
| Number of Functions | 1 | |
| Number of Taps/Steps | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance-Nom (Z0) | 200 Ω | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | SIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Programmable Delay Line | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.572 Mm | |
| Surface Mount | No | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Total Delay-Nom (td) | 8 Ns | |
| Width | 5.08 Mm |
Alternate Parts for WS-2008
This table gives cross-reference parts and alternative options found for WS-2008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS-2008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.