Part Details for WS512K32-70G4TCEA by Mercury Systems Inc
Overview of WS512K32-70G4TCEA by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS512K32-70G4TCEA
WS512K32-70G4TCEA CAD Models
WS512K32-70G4TCEA Part Data Attributes
|
WS512K32-70G4TCEA
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WS512K32-70G4TCEA
Mercury Systems Inc
SRAM Module, 2MX8, 70ns, CMOS, CQMA68,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | CONFIGURABLE AS 512K X 32 OR 1024K X 16 | |
JESD-30 Code | S-CQMA-F68 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for WS512K32-70G4TCEA
This table gives cross-reference parts and alternative options found for WS512K32-70G4TCEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS512K32-70G4TCEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9461103HMC | SRAM Module, 512KX32, 85ns, CMOS, CQFP68, CO-FIRED CERAMIC, QFP-68 | Mercury Systems Inc | WS512K32-70G4TCEA vs 5962-9461103HMC |
WS512K32N-70H2IE | SRAM Module, 2MX8, 70ns, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | WS512K32-70G4TCEA vs WS512K32N-70H2IE |
SYS82000FKXAL-12 | SRAM Module, 2MX8, 120ns, CMOS, PDIP36, PLASTIC, DIP-36 | Mosaic Semiconductor Inc | WS512K32-70G4TCEA vs SYS82000FKXAL-12 |
WS512K32-120G4TIE | SRAM Module, 2MX8, 120ns, CMOS, CQMA68, | Mercury Systems Inc | WS512K32-70G4TCEA vs WS512K32-120G4TIE |
SYS82000RKXC-12 | SRAM Module, 2MX8, 120ns, CMOS, PSMA38, PLASTIC, MODULE, SIP-38 | APTA Group Inc | WS512K32-70G4TCEA vs SYS82000RKXC-12 |
WS512K32-70G4TIE | SRAM Module, 2MX8, 70ns, CMOS, CQMA68, | Mercury Systems Inc | WS512K32-70G4TCEA vs WS512K32-70G4TIE |
SYS82000FKXLI-12 | SRAM Module, 2MX8, 120ns, CMOS, 0.600 INCH, LOW PROFILE, PLASTIC, DIP-36 | Mosaic Semiconductor Inc | WS512K32-70G4TCEA vs SYS82000FKXLI-12 |
WS512K32-85HIEA | SRAM Module, 2MX8, 85ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | WS512K32-70G4TCEA vs WS512K32-85HIEA |
WS512K32-70G2IEA | SRAM Module, 2MX8, 70ns, CMOS, CQMA68, | White Electronic Designs Corp | WS512K32-70G4TCEA vs WS512K32-70G2IEA |
FTS82000FKXI-70 | Standard SRAM, 2MX8, 70ns, CMOS, PDIP36, 0.600 INCH, DIP-36 | Force Technologies Ltd | WS512K32-70G4TCEA vs FTS82000FKXI-70 |