Part Details for WS512K32F-120G4I by White Electronic Designs Corp
Overview of WS512K32F-120G4I by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS512K32F-120G4I
WS512K32F-120G4I CAD Models
WS512K32F-120G4I Part Data Attributes
|
WS512K32F-120G4I
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WS512K32F-120G4I
White Electronic Designs Corp
SRAM Module, 2MX8, 120ns, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | CONFIGURABLE AS 512K X 32 | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | S-XQMA-F68 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Equivalence Code | QFL68,1.56SQ | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0016 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for WS512K32F-120G4I
This table gives cross-reference parts and alternative options found for WS512K32F-120G4I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS512K32F-120G4I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9461103HMC | SRAM Module, 512KX32, 85ns, CMOS, CQFP68, CO-FIRED CERAMIC, QFP-68 | Mercury Systems Inc | WS512K32F-120G4I vs 5962-9461103HMC |
WS512K32N-70H2IE | SRAM Module, 2MX8, 70ns, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | WS512K32F-120G4I vs WS512K32N-70H2IE |
SYS82000FKXAL-12 | SRAM Module, 2MX8, 120ns, CMOS, PDIP36, PLASTIC, DIP-36 | Mosaic Semiconductor Inc | WS512K32F-120G4I vs SYS82000FKXAL-12 |
WS512K32-120G4TIE | SRAM Module, 2MX8, 120ns, CMOS, CQMA68, | Mercury Systems Inc | WS512K32F-120G4I vs WS512K32-120G4TIE |
SYS82000RKXC-12 | SRAM Module, 2MX8, 120ns, CMOS, PSMA38, PLASTIC, MODULE, SIP-38 | APTA Group Inc | WS512K32F-120G4I vs SYS82000RKXC-12 |
WS512K32-70G4TIE | SRAM Module, 2MX8, 70ns, CMOS, CQMA68, | Mercury Systems Inc | WS512K32F-120G4I vs WS512K32-70G4TIE |
SYS82000FKXLI-12 | SRAM Module, 2MX8, 120ns, CMOS, 0.600 INCH, LOW PROFILE, PLASTIC, DIP-36 | Mosaic Semiconductor Inc | WS512K32F-120G4I vs SYS82000FKXLI-12 |
WS512K32-85HIEA | SRAM Module, 2MX8, 85ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | WS512K32F-120G4I vs WS512K32-85HIEA |
WS512K32-70G2IEA | SRAM Module, 2MX8, 70ns, CMOS, CQMA68, | White Electronic Designs Corp | WS512K32F-120G4I vs WS512K32-70G2IEA |
FTS82000FKXI-70 | Standard SRAM, 2MX8, 70ns, CMOS, PDIP36, 0.600 INCH, DIP-36 | Force Technologies Ltd | WS512K32F-120G4I vs FTS82000FKXI-70 |