Part Details for WS512K8-35CMA by Mercury Systems Inc
Overview of WS512K8-35CMA by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS512K8-35CMA
WS512K8-35CMA CAD Models
WS512K8-35CMA Part Data Attributes
|
WS512K8-35CMA
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WS512K8-35CMA
Mercury Systems Inc
SRAM Module, 512KX8, 35ns, CMOS, 0.600 INCH, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for WS512K8-35CMA
This table gives cross-reference parts and alternative options found for WS512K8-35CMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS512K8-35CMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS512K8-35CIA | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | WS512K8-35CMA vs WMS512K8-35CIA |
5962-9207807HTC | SRAM Module, 512KX8, 35ns, CMOS, DIP-32 | White Microelectronics | WS512K8-35CMA vs 5962-9207807HTC |
5962-9561307HYC | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, CERAMIC, DIP-32 | Mercury Systems Inc | WS512K8-35CMA vs 5962-9561307HYC |
WS512K8-35CM | SRAM Module, 512KX8, 35ns, CMOS, CDMA32, 0.600 INCH, CERAMIC, DIP-32 | Mercury Systems Inc | WS512K8-35CMA vs WS512K8-35CM |
5962-9207807HTA | SRAM Module, 512KX8, 35ns, CMOS, DIP-32 | Mercury Systems Inc | WS512K8-35CMA vs 5962-9207807HTA |
CYM1466HD-35MB | SRAM Module, 512KX8, 35ns, CMOS | Cypress Semiconductor | WS512K8-35CMA vs CYM1466HD-35MB |
5962-9561307HYC | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32 | Cobham Advanced Electronic Solutions | WS512K8-35CMA vs 5962-9561307HYC |
5962-9561312HYC | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, | White Electronic Designs Corp | WS512K8-35CMA vs 5962-9561312HYC |
AS5C4008CW-35E/IT | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | WS512K8-35CMA vs AS5C4008CW-35E/IT |
5962-9207807HXC | SRAM Module, 512KX8, 35ns, CMOS, DIP-32 | White Microelectronics | WS512K8-35CMA vs 5962-9207807HXC |