WS57C256F-35D
Description: UVPROM, 32KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28

Overview of WS57C256F-35D by Waferscale Integration Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WS57C256F-35D by Waferscale Integration Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WS57C256F-35D by Waferscale Integration Inc

WS57C256F-35D
Waferscale Integration Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WAFERSCALE INTEGRATION INC
Package Description
0.600 INCH, CERDIP-28
Reach Compliance Code
unknown
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
12.5 V
Qualification Status
Not Qualified
Standby Current-Max
0.0005 A
Supply Current-Max
0.164 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. WS57C256F-35D
    Waferscale Integration Inc
    UVPROM, 32KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28
    VS

Alternate Parts for WS57C256F-35D

This table gives cross-reference parts and alternative options found for WS57C256F-35D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS57C256F-35D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY27C64-150JC OTP ROM, 8KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC WS57C256F-35D vs CY27C64-150JC
MX27C4100MC-90 OTP ROM, 512KX8, 90ns, CMOS, PDSO40, PLASTIC, SOP-40 Macronix International Co Ltd WS57C256F-35D vs MX27C4100MC-90
TMS27PC256-100FML 32KX8 OTPROM, 100ns, PQCC32 Texas Instruments WS57C256F-35D vs TMS27PC256-100FML
M27V201-200B6 256KX8 OTPROM, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics WS57C256F-35D vs M27V201-200B6
AM28F010-90EI Flash, 128KX8, 90ns, PDSO32, TSOP-32 Rochester Electronics LLC WS57C256F-35D vs AM28F010-90EI
M27V512-250K1 64KX8 OTPROM, 250ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics WS57C256F-35D vs M27V512-250K1
P28F010-65 Flash, 128KX8, 65ns, PDIP32, 0.620 X 1.640 INCH, PLASTIC, DIP-32 Intel Corporation WS57C256F-35D vs P28F010-65
AT49F008A-90TI Flash, 512KX16, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 Atmel Corporation WS57C256F-35D vs AT49F008A-90TI
HY27UF084G2-TPCB Flash, 512MX8, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, TSOP1-48 SK Hynix Inc WS57C256F-35D vs HY27UF084G2-TPCB
AM28F010-90C4JI Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC WS57C256F-35D vs AM28F010-90C4JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WS57C256F-35D by Waferscale Integration Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WS57C256F-35D by Waferscale Integration Inc

Select Manufacturer
Which Manufacturer of WS57C256F-35D would you like to use for your alert(s)?
  • Please alert me when WS57C256F-35D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WS57C256F-35D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WS57C256F-35D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WS57C256F-35D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WS57C256F-35D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WS57C256F-35D by Waferscale Integration Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: