Part Details for WS57C49B-45DMB by Waferscale Integration Inc
Overview of WS57C49B-45DMB by Waferscale Integration Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for WS57C49B-45DMB
WS57C49B-45DMB CAD Models
WS57C49B-45DMB Part Data Attributes
|
WS57C49B-45DMB
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
WS57C49B-45DMB
Waferscale Integration Inc
UVPROM, 8KX8, 45ns, CMOS, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.035 A | |
Supply Current-Max | 0.107 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for WS57C49B-45DMB
This table gives cross-reference parts and alternative options found for WS57C49B-45DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS57C49B-45DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27HC641R-90LM | UVPROM, 8KX8, 90ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | WS57C49B-45DMB vs AT27HC641R-90LM |
S63364I-P | MASK ROM, 8KX8, 150ns, CMOS, PDIP24 | Gould Ami | WS57C49B-45DMB vs S63364I-P |
WS57C49B-45TMB | UVPROM, 8KX8, 45ns, CMOS, CDIP24, | Waferscale Integration Inc | WS57C49B-45DMB vs WS57C49B-45TMB |
AT27HC641R-70DM | UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | WS57C49B-45DMB vs AT27HC641R-70DM |
F356435S | MASK ROM, 8KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | WS57C49B-45DMB vs F356435S |
27HC641-40/SJ | 8K X 8 UVPROM, 40 ns, CDIP24, 0.300 INCH, SKINNY, CERDIP-24 | Microchip Technology Inc | WS57C49B-45DMB vs 27HC641-40/SJ |
WS57C49C-45T | 8KX8 UVPROM, 45ns, CDIP24, 0.300 INCH, CERDIP-24 | STMicroelectronics | WS57C49B-45DMB vs WS57C49C-45T |
WS57C49C-35TMB | 8KX8 UVPROM, 35ns, CDIP24, 0.300 INCH, CERDIP-24 | STMicroelectronics | WS57C49B-45DMB vs WS57C49C-35TMB |
CY7C261-35WC | UVPROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | WS57C49B-45DMB vs CY7C261-35WC |
WS57C49C-70TMB | 8KX8 UVPROM, 70ns, CDIP24, 0.300 INCH, CERDIP-24 | STMicroelectronics | WS57C49B-45DMB vs WS57C49C-70TMB |