Part Details for WS59016CBM by Waferscale Integration Inc
Overview of WS59016CBM by Waferscale Integration Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for WS59016CBM
WS59016CBM CAD Models
WS59016CBM Part Data Attributes
|
WS59016CBM
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
WS59016CBM
Waferscale Integration Inc
Bit-Slice Processor, 16-Bit, CMOS, CDIP64,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 12.5 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T64 | |
JESD-609 Code | e0 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP64,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for WS59016CBM
This table gives cross-reference parts and alternative options found for WS59016CBM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS59016CBM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAS17501CL | Bit-Slice Processor, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | WS59016CBM vs MAS17501CL |
MAS17502CL | Micro Peripheral IC | Dynex Semiconductor | WS59016CBM vs MAS17502CL |
CY7C9101-45LMB | Bit-Slice Processor, 9-Bit, CMOS, CQCC68, CERAMIC, LCC-68 | Cypress Semiconductor | WS59016CBM vs CY7C9101-45LMB |
MAR17501CS | Bit-Slice Processor, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | WS59016CBM vs MAR17501CS |
L29C101DME45 | Bit-Slice Processor, 16-Bit, CMOS, CDIP64, 0.900 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-64 | LOGIC Devices Inc | WS59016CBM vs L29C101DME45 |
MAQ17502CB | Microprogram Sequencer, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | WS59016CBM vs MAQ17502CB |
MAR17502CS | Microprogram Sequencer, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | WS59016CBM vs MAR17502CS |
MAQ17502CE | Microprogram Sequencer, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | WS59016CBM vs MAQ17502CE |
CY7C9101-30DC | Bit-Slice Processor, 9-Bit, CMOS, CDIP64, 0.900 INCH, BOTTOM BRAZED, CERAMIC, DIP-64 | Cypress Semiconductor | WS59016CBM vs CY7C9101-30DC |
CY7C9101-30PC | Bit-Slice Processor, 9-Bit, CMOS, PDIP64, 0.900 INCH, PLASTIC, DIP-64 | Cypress Semiconductor | WS59016CBM vs CY7C9101-30PC |