Part Details for WS5901CY by Waferscale Integration Inc
Overview of WS5901CY by Waferscale Integration Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS5901CY
WS5901CY CAD Models
WS5901CY Part Data Attributes
|
WS5901CY
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
WS5901CY
Waferscale Integration Inc
Bit-Slice Processor, 4-Bit, CMOS, CDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 32.26 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for WS5901CY
This table gives cross-reference parts and alternative options found for WS5901CY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS5901CY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAR2901CD | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | WS5901CY vs MAR2901CD |
WS5901CYM | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, | Waferscale Integration Inc | WS5901CY vs WS5901CYM |
MAQ2901CS | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | WS5901CY vs MAQ2901CS |
29F01DMQB | Bit-Slice Processor, 4-Bit, Bipolar, CDIP40, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | WS5901CY vs 29F01DMQB |
AM29C01PC | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | WS5901CY vs AM29C01PC |
MAS2901CL | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | WS5901CY vs MAS2901CL |
MAQ2901CC | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | WS5901CY vs MAQ2901CC |
MAQ2901CE | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | WS5901CY vs MAQ2901CE |
AM29C01DC | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | WS5901CY vs AM29C01DC |
AM29C01-1DC | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | WS5901CY vs AM29C01-1DC |