Part Details for WS70-SS36-4S3L15D by Quantum Storage Systems
Results Overview of WS70-SS36-4S3L15D by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WS70-SS36-4S3L15D Information
WS70-SS36-4S3L15D by Quantum Storage Systems is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 1SS361FV | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.1 A, VESM, AEC-Q101 |
Price & Stock for WS70-SS36-4S3L15D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67AK6701
|
Newark | 36In Single Wall Frame W/ Baskets And Dividers |Quantum Storage WS70-SS36-4S3L15D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,758.1699 | Buy Now |