Part Details for WSC000210R00FEA by Vishay Dale
Overview of WSC000210R00FEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC000210R00FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSC000210R00FEACT-ND
|
DigiKey | RES 10 OHM 1% 2W 4527 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2981 In Stock |
|
$0.4741 / $1.3300 | Buy Now |
|
New Advantage Corporation | WSC Series 4527 2 W 10 Ohm �1% �50 ppm/�C Precision Power Wirewound Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 2400 |
|
$0.5200 / $0.5571 | Buy Now |
Part Details for WSC000210R00FEA
WSC000210R00FEA CAD Models
WSC000210R00FEA Part Data Attributes
|
WSC000210R00FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSC000210R00FEA
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 10 ohm, SURFACE MOUNT, 4527, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 4.4721 V |
Alternate Parts for WSC000210R00FEA
This table gives cross-reference parts and alternative options found for WSC000210R00FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC000210R00FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN452710R00FEB | Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000210R00FEA vs WSN452710R00FEB |
WSC452710R00FEA | Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000210R00FEA vs WSC452710R00FEA |
WSC000210R00FTA | Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000210R00FEA vs WSC000210R00FTA |
WSN000210R00FBA | Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000210R00FEA vs WSN000210R00FBA |
WSC452710R00FEB | Fixed Resistor, Wire Wound, 2W, 10ohm, 4.472V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000210R00FEA vs WSC452710R00FEB |
WSC000210R00FBA | Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000210R00FEA vs WSC000210R00FBA |