There are no models available for this part yet.
Overview of WSC00021R000FTA by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for WSC00021R000FTA by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 248 |
|
RFQ | ||||
Quest Components | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 4527 | 198 |
|
$1.8907 / $3.0660 | Buy Now | ||
Quest Components | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 4527 | 75 |
|
$1.6538 / $3.3075 | Buy Now |
CAD Models for WSC00021R000FTA by Vishay Dale
Part Data Attributes for WSC00021R000FTA by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 4527
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
4.24 mm
|
Package Length
|
11.56 mm
|
Package Style
|
SMT
|
Package Width
|
6.98 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4527
|
Surface Mount
|
YES
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
1.41 V
|
Alternate Parts for WSC00021R000FTA
This table gives cross-reference parts and alternative options found for WSC00021R000FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC00021R000FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC00021R000FBA | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00021R000FTA vs WSC00021R000FBA |
WSN00021R000FEB | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00021R000FTA vs WSN00021R000FEB |
WSC00021R000FTA | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00021R000FTA vs WSC00021R000FTA |
WSN45271R000FTA | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00021R000FTA vs WSN45271R000FTA |
WSC45271R000FTA | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC00021R000FTA vs WSC45271R000FTA |
WSN00021R000FEA | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00021R000FTA vs WSN00021R000FEA |
WSC00021R000FBA | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC00021R000FTA vs WSC00021R000FBA |
WSC45271R000FBA | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00021R000FTA vs WSC45271R000FBA |
WSC00021R000FEK | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSC00021R000FTA vs WSC00021R000FEK |
WSN00021R000FTA | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00021R000FTA vs WSN00021R000FTA |
Related Parts for WSC00021R000FTA
-
WSC45271R000FTAWire Wound Resistors
-
CRCW0603825KFKEAFixed Resistors
-
TPSE227K016R0100Fixed Capacitors
-
70235-113LFHeaders and Edge Type Connectors
-
MMBD1504ARectifier Diodes
-
NTD2955T4GPower Field-Effect Transistors
-
SPD127-333MFixed Inductors
-
TX8111NLTData Line Filters
-
LT1019AIS8-2.5Voltage References