Part Details for WSC000227R00JBA by Vishay Intertechnologies
Overview of WSC000227R00JBA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC000227R00JBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC000227R00JBA
|
Avnet Americas | Res Wirewound 4527 27 Ohm 5% 2W ±20ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC000227R00JBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9004 / $1.7750 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks | 0 |
|
$1.3000 | Buy Now |
Part Details for WSC000227R00JBA
WSC000227R00JBA CAD Models
WSC000227R00JBA Part Data Attributes
|
WSC000227R00JBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC000227R00JBA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 27ohm, 7.3485V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 7.3485 V |
Alternate Parts for WSC000227R00JBA
This table gives cross-reference parts and alternative options found for WSC000227R00JBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC000227R00JBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC452727R00JEA | Fixed Resistor, Wire Wound, 2W, 27ohm, 7.3485V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000227R00JBA vs WSC452727R00JEA |
WSC000227R00JEK | Fixed Resistor, Wire Wound, 2W, 27ohm, 7.3485V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000227R00JBA vs WSC000227R00JEK |
WSC000227R00JEA | Fixed Resistor, Wire Wound, 2W, 27ohm, 7.3485V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000227R00JBA vs WSC000227R00JEA |
WSC452727R00JEK | Fixed Resistor, Wire Wound, 2W, 27ohm, 7.3485V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000227R00JBA vs WSC452727R00JEK |