Part Details for WSC0002R5000FEA by Vishay Intertechnologies
Overview of WSC0002R5000FEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC0002R5000FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC0002R5000FEA
|
Avnet Americas | Res Wirewound 4527 0.5 Ohm 1% 2W ±90ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSC0002R5000FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4874 / $0.7426 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks | 0 |
|
$0.5420 | Buy Now |
Part Details for WSC0002R5000FEA
WSC0002R5000FEA CAD Models
WSC0002R5000FEA Part Data Attributes
|
WSC0002R5000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC0002R5000FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1 V |
Alternate Parts for WSC0002R5000FEA
This table gives cross-reference parts and alternative options found for WSC0002R5000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC0002R5000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC4527R5000FTB | Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002R5000FEA vs WSC4527R5000FTB |
WSC0002R5000FEK | Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002R5000FEA vs WSC0002R5000FEK |
WSC4527R5000FTA | Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002R5000FEA vs WSC4527R5000FTA |
WSC0002R5000FTB | Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002R5000FEA vs WSC0002R5000FTB |
WSC0002R5000FTA | Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002R5000FEA vs WSC0002R5000FTA |
WSN4527R5000FEA | Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002R5000FEA vs WSN4527R5000FEA |
WSC0002R5000FEK | RESISTOR, WIRE WOUND, 2 W, 1 %, 90 ppm, 0.5 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC0002R5000FEA vs WSC0002R5000FEK |
WSC0002R5000FBA | Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002R5000FEA vs WSC0002R5000FBA |
WSC4527R5000FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 90 ppm, 0.5 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC0002R5000FEA vs WSC4527R5000FEA |
WSC0002R5000FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 90 ppm, 0.5 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC0002R5000FEA vs WSC0002R5000FEA |