Part Details for WSC01/22R610JEB by Vishay Intertechnologies
Overview of WSC01/22R610JEB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WSC01/22R610JEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59P8820
|
Newark | Wsc-1/2 2.61 5% Eb E3 |Vishay WSC01/22R610JEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3300 | Buy Now |
DISTI #
55P9619
|
Newark | Wsc-1/2 2.61 5% Eb E3 |Vishay WSC01/22R610JEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.2900 | Buy Now |
DISTI #
WSC01/22R610JEB
|
Avnet Americas | Res Wirewound 2012 2.61 Ohm 5% 1/2W ±50ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSC01/22R610JEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4455 / $0.7237 | Buy Now |
DISTI #
WSC01\\22R610JEB
|
Avnet Americas | Res Wirewound 2012 2.61 Ohm 5% 1/2W ±50ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSC01\\22R610JEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5280 | Buy Now |
Part Details for WSC01/22R610JEB
WSC01/22R610JEB CAD Models
WSC01/22R610JEB Part Data Attributes
|
WSC01/22R610JEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC01/22R610JEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.5W, 2.61ohm, 1.1424V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.44 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.61 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2012 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 1.1424 V |