Part Details for WSC25152R000FTA by Vishay Intertechnologies
Overview of WSC25152R000FTA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC25152R000FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC25152R000FTA
|
Avnet Americas | WSC2515 2 1% R86 - Tape and Reel (Alt: WSC25152R000FTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8337 / $0.9405 | Buy Now |
DISTI #
71-WSC-251521%R86
|
Mouser Electronics | Wirewound Resistors - SMD 2ohms 1watt 1% RoHS: Not Compliant | 1202 |
|
$1.1100 / $2.0900 | Buy Now |
|
Quest Components | 1600 |
|
$2.2200 / $4.4400 | Buy Now | |
DISTI #
WSC25152R000FTA
|
TTI | Wirewound Resistors - SMD 2ohms 1watt 1% Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$1.1100 | Buy Now |
DISTI #
WSC25152R000FTA
|
Avnet Abacus | SMD Chip Resistor, 2 Ohm, � 1%, 1 W, 2515 [6438 Metric], Wirewound, Precision Power (Alt: WSC25152R000FTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WSC25152R000FTA
WSC25152R000FTA CAD Models
WSC25152R000FTA Part Data Attributes
|
WSC25152R000FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC25152R000FTA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.41 V |
Alternate Parts for WSC25152R000FTA
This table gives cross-reference parts and alternative options found for WSC25152R000FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC25152R000FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC25152R000FEA | Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25152R000FTA vs WSC25152R000FEA |
WSC25152R000FBA | Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25152R000FTA vs WSC25152R000FBA |
WSC25152R000FEK | Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25152R000FTA vs WSC25152R000FEK |
WSN25152R000FTA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2 ohm, SURFACE MOUNT, 2515, CHIP | Vishay Dale | WSC25152R000FTA vs WSN25152R000FTA |
WSN25152R000FBA | Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25152R000FTA vs WSN25152R000FBA |
WSN25152R000FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25152R000FTA vs WSN25152R000FEK |
WSN25152R000FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25152R000FTA vs WSN25152R000FEA |
WSN25152R000FTA | Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25152R000FTA vs WSN25152R000FTA |
WSC25152R000FTA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2 ohm, SURFACE MOUNT, 2515, CHIP | Vishay Dale | WSC25152R000FTA vs WSC25152R000FTA |
WSC25152R000FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25152R000FTA vs WSC25152R000FEK |