Part Details for WSC251530R90FEA by Vishay Intertechnologies
Overview of WSC251530R90FEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC251530R90FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC251530R90FEA
|
Avnet Americas | Res Wirewound 2515 30.9 Ohm 1% 1W ±20ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSC251530R90FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4874 / $0.6706 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4890 | Buy Now |
DISTI #
WSC251530R90FEA
|
TTI | Wirewound Resistors - SMD 30.9 OHM 1% 1W 20PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5280 / $0.5820 | Buy Now |
DISTI #
WSC251530R90FEA
|
Avnet Americas | Res Wirewound 2515 30.9 Ohm 1% 1W ±20ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSC251530R90FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4874 / $0.6706 | Buy Now |
Part Details for WSC251530R90FEA
WSC251530R90FEA CAD Models
WSC251530R90FEA Part Data Attributes:
|
WSC251530R90FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC251530R90FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 30.9ohm, 5.5588V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 5.5588 V |
Alternate Parts for WSC251530R90FEA
This table gives cross-reference parts and alternative options found for WSC251530R90FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC251530R90FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN251530R90FEK | Fixed Resistor, Wire Wound, 1W, 30.9ohm, 5.5588V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251530R90FEA vs WSN251530R90FEK |
WSC251530R90FEB | Fixed Resistor, Wire Wound, 1W, 30.9ohm, 5.5588V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251530R90FEA vs WSC251530R90FEB |
WSC251530R90FEK | Fixed Resistor, Wire Wound, 1W, 30.9ohm, 5.5588V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251530R90FEA vs WSC251530R90FEK |