-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 6927, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2966
|
Newark | Smd Current Sense Resistors, Aec-Q200 Wsc Series, 1 Ohm, 3 W, - 1%, 1.7 V, 6927 [17570 Metric] Rohs Compliant: Yes |Vishay WSC69271R000FEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 42 |
|
$1.8300 / $2.8600 | Buy Now |
DISTI #
WSC69271R000FEA
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 3 W, 6927 [17570 Metric], Wirewound, Precision Power - Tape and Reel (Alt: WSC69271R000FEA) RoHS: Compliant Min Qty: 725 Package Multiple: 725 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1644 / $2.0511 | Buy Now |
DISTI #
98K2966
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 3 W, 6927 [17570 Metric], Wirewound, Precision Power - Product that comes on tape, but is not reeled (Alt: 98K2966) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 42 Partner Stock |
|
$2.2000 / $3.2300 | Buy Now |
DISTI #
71-WSC6927-1-E3
|
Mouser Electronics | Wirewound Resistors - SMD 3watts 1ohms 1% RoHS: Compliant | 891 |
|
$1.5000 / $2.4900 | Buy Now |
|
Future Electronics | WSC Series 6927 3 W 1 Ohm ±1% ±50 ppm/°C Precision Power Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 725 Container: Reel | 0Reel |
|
$1.5300 | Buy Now |
|
Bristol Electronics | 446 |
|
RFQ | ||
DISTI #
WSC69271R000FEA.
|
TTI | Wirewound Resistors - SMD 3watts 1ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 580 In Stock |
|
$2.4600 | Buy Now |
DISTI #
WSC69271R000FEA
|
TTI | Wirewound Resistors - SMD 3watts 1ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 725 Package Multiple: 725 Container: Reel | Americas - 0 |
|
$1.5000 / $1.5600 | Buy Now |
DISTI #
WSC69271R000FEA
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 1%, 3 W, 6927 [17570 Metric], Wirewound, Precision Power (Alt: WSC69271R000FEA) RoHS: Compliant Min Qty: 725 Package Multiple: 725 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC69271R000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC69271R000FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 6927, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.11 mm | |
Package Length | 17.53 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6927 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.7321 V |
This table gives cross-reference parts and alternative options found for WSC69271R000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC69271R000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC69271R000FEK | Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 6927, CHIP | Vishay Intertechnologies | WSC69271R000FEA vs WSC69271R000FEK |
WSC69271R000FBA | Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 6927, CHIP | Vishay Intertechnologies | WSC69271R000FEA vs WSC69271R000FBA |
WSC69271R000FTA | Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 6927, CHIP | Vishay Intertechnologies | WSC69271R000FEA vs WSC69271R000FTA |
WSN69271R000FEA | Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 6927, CHIP | Vishay Intertechnologies | WSC69271R000FEA vs WSN69271R000FEA |