Part Details for WSD521G by WEITRON INTERNATIONAL CO., LTD.
Overview of WSD521G by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSD521G
WSD521G CAD Models
WSD521G Part Data Attributes
|
WSD521G
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
WSD521G
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for WSD521G
This table gives cross-reference parts and alternative options found for WSD521G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSD521G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB510SM-30FHT2R | Rectifier Diode, | ROHM Semiconductor | WSD521G vs RB510SM-30FHT2R |
CFSH01-30LPBFREE | Rectifier Diode, | Central Semiconductor Corp | WSD521G vs CFSH01-30LPBFREE |
ACDBZ0130R-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | WSD521G vs ACDBZ0130R-HF |
LRB520G-30T1G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, LEAD FREE, ULTRA SMALL PACKAGE-2 | LRC Leshan Radio Co Ltd | WSD521G vs LRB520G-30T1G |
CTLSH01-30L | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, 0.60 X 0.30 MM, 0.30 MM HEIGHT, LEADLESS, ULTRA SMALL, TLM2D3D6, 2 PIN | Central Semiconductor Corp | WSD521G vs CTLSH01-30L |
LRB521CS-30T5G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | WSD521G vs LRB521CS-30T5G |
DS521-30EAA02 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon, DFN0603, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | WSD521G vs DS521-30EAA02 |
RB521CS-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), | ROHM Semiconductor | WSD521G vs RB521CS-30T2R |
SDM02U30LP3-7B | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, X3-DFN0603-2, 2 PIN | Diodes Incorporated | WSD521G vs SDM02U30LP3-7B |
SDM0230LP-7B | Rectifier Diode, | Diodes Incorporated | WSD521G vs SDM0230LP-7B |