There are no models available for this part yet.
Overview of WSF251517R00DKEB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Price & Stock for WSF251517R00DKEB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WSF251517R00DKEB
|
Avnet Americas | WSF2515 17 .5% T-1 EB e3 - Tape and Reel (Alt: WSF251517R00DKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.6900 / $0.8756 | Buy Now |
CAD Models for WSF251517R00DKEB by Vishay Intertechnologies
Part Data Attributes for WSF251517R00DKEB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
32 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
2.79 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.81 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
17 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2515
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
4.1231 V
|
Alternate Parts for WSF251517R00DKEB
This table gives cross-reference parts and alternative options found for WSF251517R00DKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSF251517R00DKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSF251517R00DKEA | Fixed Resistor, Metal Film, 1W, 17ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2515, CHIP, GREEN | Vishay Intertechnologies | WSF251517R00DKEB vs WSF251517R00DKEA |
WSF251517R00DHEB | Fixed Resistor, | Vishay Intertechnologies | WSF251517R00DKEB vs WSF251517R00DHEB |
WSF251517R00DKEK | Fixed Resistor, Metal Film, 1W, 17ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2515, CHIP, GREEN | Vishay Intertechnologies | WSF251517R00DKEB vs WSF251517R00DKEK |