Part Details for WSF512K16X-39H2I by White Microelectronics
Overview of WSF512K16X-39H2I by White Microelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSF512K16X-39H2I
WSF512K16X-39H2I CAD Models
WSF512K16X-39H2I Part Data Attributes
|
WSF512K16X-39H2I
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WSF512K16X-39H2I
White Microelectronics
Memory Circuit, 512KX16, CMOS, CHMA66, 1.385 INCH SQUARE, HERMETIC SEALED, CERAMIC, HIP-66
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | 1.385 INCH SQUARE, HERMETIC SEALED, CERAMIC, HIP-66 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | ALSO CONFIGURABLE AS 1MX8 | |
JESD-30 Code | S-CHMA-P66 | |
Memory Density | 8388608 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | HEX |