-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 8W, 0.0002ohm, 0.04V, 1% +/-Tol, 35ppm/Cel, Surface Mount, 1216, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-WSK1216L2000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 8watts .0002ohm 1% RoHS: Compliant | 3622 |
|
$0.3690 / $1.0500 | Buy Now |
DISTI #
WSK1216L2000FEA
|
TTI | Current Sense Resistors - SMD 8watts .0002ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3600 / $0.3820 | Buy Now |
DISTI #
WSK1216L2000FEA
|
Avnet Abacus | WSK-1216 .0002 1% EA e3 (Alt: WSK1216L2000FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSK1216L2000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSK1216L2000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 8W, 0.0002ohm, 0.04V, 1% +/-Tol, 35ppm/Cel, Surface Mount, 1216, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.9 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 8 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1216 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 35 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Tolerance | 1% | |
Working Voltage | 0.04 V |