-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 0.05V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R9479
|
Newark | Metal Strip Resistor, 0.01 Ohm, 250Mw, Resistance:0.01Ohm, Product Range:Wsl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Vishay WSL1206R0100FEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4900 | Buy Now |
DISTI #
WSL1206R0100FEB
|
Avnet Americas | Res Metal Strip 1206 0.01 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSL1206R0100FEB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1606 / $0.5917 | Buy Now |
DISTI #
71-WSL1206-0.01-E3
|
Mouser Electronics | Current Sense Resistors - SMD 1/4watt .01ohms 1% RoHS: Compliant | 13155 |
|
$0.2600 / $0.6100 | Buy Now |
|
Future Electronics | 0.010 ohm SMD (Surface Mount) Current Sensing Resistor 1206 1% 1/4W 75ppm - 500 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1730 / $0.1890 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 0.25 W, 1 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 1206 | 440 |
|
$1.2375 / $3.0000 | Buy Now |
DISTI #
WSL1206R0100FEB
|
TTI | Current Sense Resistors - SMD 1/4watt .01ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1710 / $0.2070 | Buy Now |
DISTI #
WSL1206R0100FEB
|
Avnet Americas | Res Metal Strip 1206 0.01 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSL1206R0100FEB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1606 / $0.5917 | Buy Now |
DISTI #
WSL1206R0100FEB
|
Avnet Americas | Res Metal Strip 1206 0.01 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSL1206R0100FEB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1606 / $0.5917 | Buy Now |
DISTI #
2126932
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5849 / $1.2183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL1206R0100FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL1206R0100FEB
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 0.05V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.05 V |
This table gives cross-reference parts and alternative options found for WSL1206R0100FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL1206R0100FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL1206R0100FTB | Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 0.05V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSL1206R0100FEB vs WSL1206R0100FTB |
WSL1206R0100FEA | Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 0.05V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSL1206R0100FEB vs WSL1206R0100FEA |
WSL1206R0100FEK | Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 0.05V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSL1206R0100FEB vs WSL1206R0100FEK |
WSL1206R0100FTA | Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 0.05V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSL1206R0100FEB vs WSL1206R0100FTA |
WSL1206R0100FBA | Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 0.05V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSL1206R0100FEB vs WSL1206R0100FBA |