Part Details for WSL1206R0270FBA by Vishay Intertechnologies
Overview of WSL1206R0270FBA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL1206R0270FBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ1856
|
Newark | Wsl-1206 .027 1% B43 |Vishay WSL1206R0270FBA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9870 / $1.4100 | Buy Now |
DISTI #
WSL1206R0270FBA
|
Avnet Americas | Res Metal Strip 1206 27MilliOhm 1% 1/4W ±75ppm/°C Molded Bulk - Bulk (Alt: WSL1206R0270FBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6831 / $1.2622 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$0.9200 | Buy Now |
Part Details for WSL1206R0270FBA
WSL1206R0270FBA CAD Models
WSL1206R0270FBA Part Data Attributes
|
WSL1206R0270FBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL1206R0270FBA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.25W, 0.027ohm, 0.0822V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.027 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0822 V |
Alternate Parts for WSL1206R0270FBA
This table gives cross-reference parts and alternative options found for WSL1206R0270FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL1206R0270FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL1206R0270FEA | Fixed Resistor, Metal Strip, 0.25W, 0.027ohm, 0.0822V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSL1206R0270FBA vs WSL1206R0270FEA |
WSL1206R0270FTA | Fixed Resistor, Metal Strip, 0.25W, 0.027ohm, 0.0822V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSL1206R0270FBA vs WSL1206R0270FTA |
WSL1206R0270FEK | Fixed Resistor, Metal Strip, 0.25W, 0.027ohm, 0.0822V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSL1206R0270FBA vs WSL1206R0270FEK |