-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K4072
|
Newark | Current Sense Resistor, 0.02 Ohm, 500Mw, 1%, Resistance:0.02Ohm, Product Range:Wsl Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL2010R0200FEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5510 / $0.5870 | Buy Now |
DISTI #
WSL2010R0200FEK
|
Avnet Americas | Res Metal Strip 2010 0.02 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSL2010R0200FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2781 / $0.7100 | Buy Now |
DISTI #
71-WSL2010R0200FEK
|
Mouser Electronics | Current Sense Resistors - SMD 1/2watt .02ohms 1% RoHS: Compliant | 99 |
|
$0.2960 / $0.9000 | Buy Now |
DISTI #
V99:2348_09628656
|
Arrow Electronics | Res Metal Strip 2010 0.02 Ohm 1% 0.5W(1/2W) ±75ppm/°C Sulfur Resistant Pad SMD Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1813 | Americas - 75 |
|
$0.0218 / $0.0573 | Buy Now |
|
Future Electronics | WSL Series 2010 0.5 W 0.02 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.5150 / $0.5950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2010R0200FEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2010R0200FEK
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1 V |
This table gives cross-reference parts and alternative options found for WSL2010R0200FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2010R0200FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL2010R0200FEA | Fixed Resistor, Metal Strip, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0200FEK vs WSL2010R0200FEA |
WSL2010R0200FBA | Fixed Resistor, Metal Strip, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0200FEK vs WSL2010R0200FBA |
WSL2010R0200FTA | Fixed Resistor, Metal Strip, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0200FEK vs WSL2010R0200FTA |