WSL2010R5000FEA18
Description: Fixed Resistor, Metal Strip, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP

Overview of WSL2010R5000FEA18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WSL2010R5000FEA18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 18X4742
Newark Metal Strip Resistor, 0.5Ohm, 1%, 2010, Resistance:0.5Ohm, Product Range:Wsl_18 Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:5.08Mm Rohs Compliant: Yes |Vishay WSL2010R5000FEA18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1675
  • 1 $0.5750
  • 25 $0.5280
  • 50 $0.5280
  • 100 $0.4870
$0.4870 / $0.5750 Buy Now
DISTI # 78R0401
Newark Metal Strip Resistor, 0.5Ohm, 1%, 2010, Full Reel, Resistance:0.5Ohm, Product Range:Wsl_18 Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL2010R5000FEA18 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.4460
  • 6,000 $0.4310
  • 10,000 $0.4210
$0.4210 / $0.4460 Buy Now
DISTI # 38AH3383
Newark Res Metal Strp 2010 500M Ohm 1% 1/2W 75Ppm/ C Smd Rohs Compliant: Yes |Vishay WSL2010R5000FEA18 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.4460
  • 6,000 $0.4310
  • 10,000 $0.4210
$0.4210 / $0.4460 Buy Now
DISTI # WSL2010R5000FEA18
Avnet Americas WSL-2010-18 .5 1% EA e3 - Tape and Reel (Alt: WSL2010R5000FEA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 16000
  • 4,000 $0.3331
$0.3331 Buy Now
DISTI # 18X4742
Avnet Americas WSL-2010-18 .5 1% EA e3 - Product that comes on tape, but is not reeled (Alt: 18X4742) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack 1675 Partner Stock
  • 1 $0.9400
  • 25 $0.7180
  • 50 $0.6580
  • 100 $0.5970
$0.5970 / $0.9400 Buy Now
DISTI # 71-WSL2010R5000FEA18
Mouser Electronics Current Sense Resistors - SMD 1watt .5ohms 1% RoHS: Compliant 10016
  • 1 $0.9200
  • 10 $0.6980
  • 100 $0.5980
  • 250 $0.5430
  • 500 $0.4670
  • 1,000 $0.3880
  • 2,500 $0.3670
  • 4,000 $0.3490
  • 8,000 $0.3300
$0.3300 / $0.9200 Buy Now
Future Electronics WSL Series 2010 0.5 W 0.5 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 20000
Reel
  • 4,000 $0.2100
  • 8,000 $0.2000
$0.2000 / $0.2100 Buy Now
Bristol Electronics   83
RFQ
Quest Components FIXED RESISTOR, METAL STRIP, 1W, 0.5OHM, 1% +/-TOL, 75PPM/CEL, SURFACE MOUNT, 2010 456
  • 1 $0.7500
  • 34 $0.3750
  • 161 $0.2250
$0.2250 / $0.7500 Buy Now
DISTI # WSL2010R5000FEA18
TTI Current Sense Resistors - SMD 1watt .5ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 80000
In Stock
  • 4,000 $0.2270
  • 8,000 $0.2220
  • 28,000 $0.2180
$0.2180 / $0.2270 Buy Now
DISTI # WSL2010R5000FEA18.
TTI Current Sense Resistors - SMD 1watt .5ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape Americas - 3620
In Stock
  • 20 $0.4890
$0.4890 Buy Now
DISTI # WSL2010R5000FEA18
Avnet Abacus SMD Chip Resistor, 500 MOhm, � 1%, 1 W, 2010 [5025 Metric], Metal Strip, High Power (Alt: WSL2010R5000FEA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Abacus - 4000
Buy Now
DISTI # WSL2010R5000FEA18
Avnet Asia WSL-2010-18 .5 1% EA e3 (Alt: WSL2010R5000FEA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days 0
RFQ
LCSC 1W 75ppm/ 1% 500m 2010 Chip Resistor - Surface Mount ROHS 20
  • 1 $0.7931
  • 10 $0.6549
  • 30 $0.5858
  • 100 $0.5167
  • 500 $0.4759
  • 1,000 $0.4555
$0.4555 / $0.7931 Buy Now

CAD Models for WSL2010R5000FEA18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSL2010R5000FEA18 by Vishay Intertechnologies

WSL2010R5000FEA18
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks, 4 Days
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.635 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
75 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.7071 V
Want to compare parts?
  1. WSL2010R5000FEA18
    Vishay Intertechnologies
    Fixed Resistor, Metal Strip, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for WSL2010R5000FEA18

This table gives cross-reference parts and alternative options found for WSL2010R5000FEA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2010R5000FEA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSL2010R5000FBA18 Fixed Resistor, Metal Strip, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies WSL2010R5000FEA18 vs WSL2010R5000FBA18

Related Parts for WSL2010R5000FEA18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSL2010R5000FEA18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSL2010R5000FEA18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSL2010R5000FEA18 would you like to use for your alert(s)?
  • Please alert me when WSL2010R5000FEA18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSL2010R5000FEA18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSL2010R5000FEA18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSL2010R5000FEA18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSL2010R5000FEA18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSL2010R5000FEA18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: