-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.004ohm, 0.0632V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5338
|
Newark | Resistor, Current Sense, 0.004 Ohm, 1W, 1%, Resistance:0.004Ohm, Product Range:Wsl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Vishay WSL25124L000FEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8630 / $1.2300 | Buy Now |
DISTI #
WSL25124L000FEK
|
Avnet Americas | Res Metal Strip 2512 0.004 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSL25124L000FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5427 / $1.1045 | Buy Now |
DISTI #
71-WSL25124L000FEK
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .004ohms 1% RoHS: Compliant | 1090 |
|
$0.4920 / $1.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8050 | Buy Now |
DISTI #
WSL25124L000FEK
|
Avnet Americas | Res Metal Strip 2512 0.004 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSL25124L000FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5427 / $1.1045 | Buy Now |
DISTI #
WSL25124L000FEK
|
Avnet Americas | Res Metal Strip 2512 0.004 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSL25124L000FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5427 / $1.1045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL25124L000FEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL25124L000FEK
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.004ohm, 0.0632V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.004 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0632 V |
This table gives cross-reference parts and alternative options found for WSL25124L000FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL25124L000FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL25124L000FTB | Fixed Resistor, Metal Strip, 1W, 0.004ohm, 0.0632V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL25124L000FEK vs WSL25124L000FTB |
WSL25124L000FTA | Fixed Resistor, Metal Strip, 1W, 0.004ohm, 0.0632V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL25124L000FEK vs WSL25124L000FTA |
WSL25124L000FEB | Fixed Resistor, Metal Strip, 1W, 0.004ohm, 0.0632V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL25124L000FEK vs WSL25124L000FEB |
WSL25124L000FBA | Fixed Resistor, Metal Strip, 1W, 0.004ohm, 0.0632V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL25124L000FEK vs WSL25124L000FBA |