-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLP1206R0150FEA
|
Avnet Americas | SMD Chip Resistor, 15 MOhm, ± 1%, 1 W, 1206 [3216 Metric], Metal Strip, Power - Tape and Reel (Alt: WSLP1206R0150FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 / $0.3361 | Buy Now |
DISTI #
84R1941
|
Avnet Americas | SMD Chip Resistor, 15 MOhm, ± 1%, 1 W, 1206 [3216 Metric], Metal Strip, Power - Product that comes on tape, but is not reeled (Alt: 84R1941) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 1459 Partner Stock |
|
$0.4360 / $0.6030 | Buy Now |
DISTI #
71-WSLP1206R0150FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1Watt 0.015Ohms 1% RoHS: Compliant | 19087 |
|
$0.2000 / $0.5800 | Buy Now |
|
Future Electronics | WSLP Series 1206 1 W 0.015 mOhm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.3100 / $0.3200 | Buy Now |
|
Future Electronics | WSLP Series 1206 1 W 0.015 mOhm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 187Cut Tape/Mini-Reel |
|
$0.5650 / $0.8250 | Buy Now |
|
Bristol Electronics | 6687 |
|
RFQ | ||
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 1W, 1%, 75PPM, 0.015OHM, SURFACE MOUNT, 1206 | 590 |
|
$0.2850 / $0.7125 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 1W, 1%, 75PPM, 0.015OHM, SURFACE MOUNT, 1206 | 5349 |
|
$0.2625 / $0.7500 | Buy Now |
DISTI #
WSLP1206R0150FEA
|
TTI | Current Sense Resistors - SMD 1Watt 0.015Ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 32000 In Stock |
|
$0.1900 / $0.2020 | Buy Now |
DISTI #
WSLP1206R0150FEA.
|
TTI | Current Sense Resistors - SMD 1Watt 0.015Ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape |
Americas - 1710 In Stock |
|
$0.4290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP1206R0150FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLP1206R0150FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1225 V |