-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 5W, 0.002ohm, 0.1V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3921, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y6089
|
Newark | Wslp3921 .002 1% Eb |Vishay WSLP39212L000FEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
WSLP39212L000FEB
|
Avnet Americas | RES PWR METAL STRIP 0.002 OHM 5W 1% SMD - Tape and Reel (Alt: WSLP39212L000FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8640 / $1.2862 | Buy Now |
DISTI #
71-WSLP39212L000FEB
|
Mouser Electronics | Current Sense Resistors - SMD 5watts .002ohm 1% RoHS: Compliant | 894 |
|
$0.7870 / $1.8500 | Buy Now |
DISTI #
V72:2272_09633487
|
Arrow Electronics | Res Metal Strip 3921 0.002 Ohm 1% 5W 50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2112 Container: Cut Strips | Americas - 295 |
|
$0.9706 / $1.0366 | Buy Now |
DISTI #
V79:2366_23834906
|
Arrow Electronics | Res Metal Strip 3921 0.002 Ohm 1% 5W 50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1635 | Americas - 22 |
|
$0.8834 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0400 | Buy Now |
DISTI #
54269695
|
Verical | Res Metal Strip 3921 0.002 Ohm 1% 5W 50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2112 | Americas - 295 |
|
$0.9706 / $1.0366 | Buy Now |
DISTI #
35205824
|
Verical | Res Metal Strip 3921 0.002 Ohm 1% 5W 50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1635 | Americas - 22 |
|
$0.8834 | Buy Now |
DISTI #
WSLP39212L000FEB
|
TTI | Current Sense Resistors - SMD 5watts .002ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 15000 In Stock |
|
$0.7800 / $0.8300 | Buy Now |
|
Perfect Parts Corporation | 4556 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP39212L000FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLP39212L000FEB
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 5W, 0.002ohm, 0.1V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3921, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.1858 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3921 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.1 V |
This table gives cross-reference parts and alternative options found for WSLP39212L000FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLP39212L000FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSLP39212L000FEK | Fixed Resistor, Metal Strip, 5W, 0.002ohm, 0.1V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3921, CHIP | Vishay Intertechnologies | WSLP39212L000FEB vs WSLP39212L000FEK |