Datasheets
WSLS2512R0200FHEB by:

Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1415V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP

Part Details for WSLS2512R0200FHEB by Vishay Intertechnologies

Overview of WSLS2512R0200FHEB by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WSLS2512R0200FHEB

Part # Distributor Description Stock Price Buy
DISTI # 71-WSLS2512R0200FHEB
Mouser Electronics Current Sense Resistors - SMD 1watt 0.02ohm 1% RoHS: Compliant 305
  • 1 $1.6400
  • 10 $1.4500
  • 100 $1.1100
  • 250 $0.9540
  • 500 $0.7950
  • 1,000 $0.6890
  • 2,000 $0.6760
  • 5,000 $0.6680
$0.6680 / $1.6400 Buy Now
DISTI # WSLS2512R0200FHEB
Avnet Asia Res Anti-Sulfured/Current Sense Metal Strip 2512 0.02 Ohm 1% 1W ±75ppm/°C Molded T/R (Alt: WSLS2512R0200FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days 0
RFQ

Part Details for WSLS2512R0200FHEB

WSLS2512R0200FHEB CAD Models

WSLS2512R0200FHEB Part Data Attributes

WSLS2512R0200FHEB Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
WSLS2512R0200FHEB Vishay Intertechnologies Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1415V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 170 °C
Operating Temperature-Min -65 °C
Package Height 0.635 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.18 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 0.02 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL STRIP
Temperature Coefficient 75 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 0.1414 V

Alternate Parts for WSLS2512R0200FHEB

This table gives cross-reference parts and alternative options found for WSLS2512R0200FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLS2512R0200FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WSL2512R0200FEK Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSLS2512R0200FHEB vs WSL2512R0200FEK
WSL2512R0200FTA Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSLS2512R0200FHEB vs WSL2512R0200FTA
WSL2512R0200FEA Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSLS2512R0200FHEB vs WSL2512R0200FEA
WSL2512R0200FBA Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSLS2512R0200FHEB vs WSL2512R0200FBA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSLS2512R0200FHEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSLS2512R0200FHEB by Vishay Intertechnologies

  • Please alert me when WSLS2512R0200FHEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WSLS2512R0200FHEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSLS2512R0200FHEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WSLS2512R0200FHEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSLS2512R0200FHEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSLS2512R0200FHEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: