Part Details for WSM186R6FLFTR by TT Electronics Resistors
Overview of WSM186R6FLFTR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Part Details for WSM186R6FLFTR
WSM186R6FLFTR CAD Models
WSM186R6FLFTR Part Data Attributes:
|
WSM186R6FLFTR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WSM186R6FLFTR
TT Electronics Resistors
Fixed Resistor, Wire Wound, 1W, 86.6ohm, 1% +/-Tol, 20ppm/Cel, 3117,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Molded | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.94 mm | |
Package Length | 7.9 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WSM | |
Size Code | 3117 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% |