Part Details for WSM2R047KLFTR by TT Electronics Resistors
Overview of WSM2R047KLFTR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSM2R047KLFTR
WSM2R047KLFTR CAD Models
WSM2R047KLFTR Part Data Attributes
|
WSM2R047KLFTR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WSM2R047KLFTR
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 0.047ohm, 10% +/-Tol, 100ppm/Cel, Surface Mount, 4326, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 4326 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 10.8 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.047 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4326 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 10% | |
Working Voltage | 100 V |
Alternate Parts for WSM2R047KLFTR
This table gives cross-reference parts and alternative options found for WSM2R047KLFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSM2R047KLFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSM2-R047KI | RESISTOR, WIRE WOUND, 2W, 10%, 100ppm, 0.047ohm, SURFACE MOUNT, 4326, CHIP | TT Electronics Welwyn Components | WSM2R047KLFTR vs WSM2-R047KI |