Part Details for WSN01/2R1100FTB by Vishay Intertechnologies
Overview of WSN01/2R1100FTB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSN01/2R1100FTB
WSN01/2R1100FTB CAD Models
WSN01/2R1100FTB Part Data Attributes:
|
WSN01/2R1100FTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSN01/2R1100FTB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.5W, 0.11ohm, 0.2345V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2012, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION, NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.44 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2012 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2345 V |
Alternate Parts for WSN01/2R1100FTB
This table gives cross-reference parts and alternative options found for WSN01/2R1100FTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN01/2R1100FTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC01/2R1100FEK | Fixed Resistor, Wire Wound, 0.5W, 0.11ohm, 0.2345V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | WSN01/2R1100FTB vs WSC01/2R1100FEK |
WSC01/2R1100FEA | Fixed Resistor, Wire Wound, 0.5W, 0.11ohm, 0.2345V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | WSN01/2R1100FTB vs WSC01/2R1100FEA |
WSC-1/20.11OHM1%EK | Fixed Resistor, Wire Wound, 0.5W, 0.11ohm, 1% +/-Tol, -90,90ppm/Cel, 2012, | Vishay Intertechnologies | WSN01/2R1100FTB vs WSC-1/20.11OHM1%EK |
WSC01/2R1100FTA | Fixed Resistor, Wire Wound, 0.5W, 0.11ohm, 0.2345V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | WSN01/2R1100FTB vs WSC01/2R1100FTA |
WSC01/2R1100FEB | Fixed Resistor, Wire Wound, 0.5W, 0.11ohm, 0.2345V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | WSN01/2R1100FTB vs WSC01/2R1100FEB |