-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.05ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K3094
|
Newark | Smd Current Sense Resistors, Aec-Q200 Wsr Series, 0.05 Ohm, 3 W, 1%, 4527 [11470 Metric] Rohs Compliant: Yes |Vishay WSR3R0500FEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3279 |
|
$0.6450 / $1.1900 | Buy Now |
DISTI #
83R9073
|
Newark | Resistor, Wirewound, 0.05 Ohm, 3W, 1%, Full Reel, Resistance:0.05Ohm, Product Range:Wsr Series, Resistor Case/Package:4527 [11470 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSR3R0500FEA Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5970 / $0.7760 | Buy Now |
DISTI #
WSR3R0500FEA
|
Avnet Americas | SMD Chip Resistor, 50 MOhm, ± 1%, 3 W, 4527 [11470 Metric], Metal Strip, Power - Tape and Reel (Alt: WSR3R0500FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 10500 |
|
$0.4037 / $0.5128 | Buy Now |
DISTI #
WSR3R0500FEA
|
Avnet Americas | SMD Chip Resistor, 50 MOhm, ± 1%, 3 W, 4527 [11470 Metric], Metal Strip, Power - Tape and Reel (Alt: WSR3R0500FEA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.7141 / $0.8834 | Buy Now |
DISTI #
71-WSR3R0500FEA
|
Mouser Electronics | Current Sense Resistors - SMD 3watts .05ohms 1% RoHS: Compliant | 3040 |
|
$0.3940 / $1.0800 | Buy Now |
DISTI #
E02:0323_00036459
|
Arrow Electronics | Res Metal Strip 4527 0.05 Ohm 1% 3W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks Date Code: 2408 | Europe - 3000 |
|
$0.3649 / $0.4009 | Buy Now |
DISTI #
V72:2272_07434315
|
Arrow Electronics | Res Metal Strip 4527 0.05 Ohm 1% 3W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2309 Container: Cut Strips | Americas - 42 |
|
$0.3924 / $0.6461 | Buy Now |
|
Future Electronics | WSR Series 4527 3 W 0.05 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$0.3800 / $0.4000 | Buy Now |
DISTI #
16622789
|
Verical | Res Metal Strip 4527 0.05 Ohm 1% 3W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$0.4226 / $0.4483 | Buy Now |
DISTI #
69888981
|
Verical | Res Metal Strip 4527 0.05 Ohm 1% 3W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2309 | Americas - 42 |
|
$0.3924 / $0.5683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR3R0500FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR3R0500FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 3W, 0.05ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |