Part Details for WSU050-1500-R by Triad Magnetics
Overview of WSU050-1500-R by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSU050-1500-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4301
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 7.5W, 5V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:7.5W, Output Voltage - Output 1:5V, Output Current - Output 1:1.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU050-1500-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $8.8800 | Buy Now |
DISTI #
237-1418-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 7.5W Min Qty: 1 Lead time: 19 Weeks Container: Box |
791 In Stock |
|
$4.7000 / $6.6900 | Buy Now |
DISTI #
553-WSU050-1500-R
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 5.0VDC@1500mA cUL/CE, Center NEG, PLUG = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 108 |
|
$4.7000 / $6.6900 | Buy Now |
DISTI #
70229659
|
RS | Power Supply, AC-DC,5V,1.5A,90-264V In, Enclosed, Wall Plug,7.5W, WSU050 Series | Triad Magnetics WSU050-1500-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2200 / $6.6900 | RFQ |
|
Future Electronics | WSU Series 8 W 90 to 264 VAC in 5 Vout Negative Center Wall Mount Plug In RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$5.2100 / $5.3000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 7.5 Watts: 5V @ 1.5A - NA Input Blades - Lvl V |
447 In Stock 644 Factory Stock |
|
$4.5200 / $6.4700 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 7.5 Watts: 5V @ 1.5A - NA Input Blades - Lvl V |
447 In Stock 644 Factory Stock |
|
$4.5200 / $6.4700 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 100-240VAC, 7.5W 5.0VDC, 1.5A NEG | 50 |
|
$46.3100 | Buy Now |
Part Details for WSU050-1500-R
WSU050-1500-R CAD Models
WSU050-1500-R Part Data Attributes
|
WSU050-1500-R
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WSU050-1500-R
Triad Magnetics
Mains Power Connector, Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | STANDARDS: CUL; UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | WSU | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |