Part Details for WSU135-2660 by Triad Magnetics
Results Overview of WSU135-2660 by Triad Magnetics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSU135-2660 Information
WSU135-2660 by Triad Magnetics is a Fiber Optic Splitter/Coupler.
Fiber Optic Splitter/Couplers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106126-6004001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors,3HP+16S+3P Solder to Board Right Angle Receptacle | |
| 10106126-6008003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HP+32S+3HP STB, Right Angle, Receptacle. | |
| 10106266-0C00401LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 12LP STB, Vertical, Header. |
Price & Stock for WSU135-2660
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83T4354
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 35.91W, 13.5V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:35.91W, Output Voltage - Output 1:13.5V, Output Current - Output 1:2.66A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU135-2660 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7100 | Buy Now |
|
DISTI #
237-1445-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 13.5V 36W Min Qty: 1 Lead time: 20 Weeks Container: Box |
44 In Stock |
|
$16.9389 / $23.4200 | Buy Now |
|
DISTI #
553-WSU135-2660
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Pwr Sply 13.5VDC at 2660mA cUL, Center POS, PLUG=5.5x2.1x11mm RoHS: Compliant | 38 |
|
$16.8100 / $19.7800 | Buy Now |
|
DISTI #
70231082
|
RS | POWER SUPPLY, AC-DC,13.5V,2.66A,90-264V IN, ENCLOSED, WALL PLUG, WSU135 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 255 |
|
$12.6300 | Buy Now |
|
|
Future Electronics | WSU Series 36 W 90 to 264 VAC Input 13.5 V Output Level VI Wall Plug In Adapter RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 20 Weeks Container: Box | 0Box |
|
$17.5800 / $17.7700 | Buy Now |
|
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 35.91 Watts: 13.5V @ 2.66A - NA Input Blades - Lvl V COO: Viet Nam RoHS: Compliant |
28 In Stock 382 Factory Stock |
|
$14.3500 / $16.4500 | Buy Now |
|
DISTI #
59276777
|
Verical | Plug-In Adapter Single-OUT 13.5V 2.66A Carton RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1935 | Americas - 24 |
|
$19.4040 / $21.3992 | Buy Now |
|
DISTI #
59276777
|
Verical | Plug-In Adapter Single-OUT 13.5V 2.66A Carton COO: China RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1935 | Americas - 24 |
|
$19.4040 / $21.3992 | Buy Now |
|
DISTI #
59276777
|
Verical | Plug-In Adapter Single-OUT 13.5V 2.66A Carton COO: China RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1935 | Americas - 24 |
|
$19.4040 / $21.3992 | Buy Now |
|
|
Master Electronics | AC/DC Adapter - Wall Mount - 35.91 Watts: 13.5V @ 2.66A - NA Input Blades - Lvl V COO: Viet Nam RoHS: Compliant |
28 In Stock 382 Factory Stock |
|
$14.3500 / $16.4500 | Buy Now |