Part Details for WSU180-1000-R by Triad Magnetics
Overview of WSU180-1000-R by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSU180-1000-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4371
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 18W, 1A, 18V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:18W, Output Voltage - Output 1:18V, Output Current - Output 1:1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU180-1000-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$13.2900 / $14.1600 | Buy Now |
DISTI #
237-1440-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 18V 18W Min Qty: 1 Lead time: 19 Weeks Container: Box |
115 In Stock |
|
$8.0375 / $10.5900 | Buy Now |
DISTI #
553-WSU180-1000-R
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 18.0VDC@1000mA cUL/CE, Center NEG, PLUG = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 46 |
|
$8.0300 / $10.5800 | Buy Now |
DISTI #
70231099
|
RS | Power Supply, AC-DC,18V,1A,90-264V In, Enclosed, Wall Plug,18W, WSU180 Series | Triad Magnetics WSU180-1000-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9500 / $10.5900 | RFQ |
|
Future Electronics | WSU Series 18 W 90 to 264 VAC in 18 Vout Negative Center Level VI Wall Plug In RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$8.9100 / $9.0100 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - Watts: 18V @ 1A - NA Input Blades - Lvl V |
20 In Stock 50 On Order 334 Factory Stock |
|
$7.7200 / $9.9600 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - Watts: 18V @ 1A - NA Input Blades - Lvl V |
20 In Stock 50 On Order 334 Factory Stock |
|
$7.7200 / $9.9600 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 100-240VAC, 18W 18.0VDC, 1A NEG | 50 |
|
$66.8100 | Buy Now |
Part Details for WSU180-1000-R
WSU180-1000-R CAD Models
WSU180-1000-R Part Data Attributes:
|
WSU180-1000-R
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WSU180-1000-R
Triad Magnetics
Mains Power Connector, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARDS: CUL; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | WSU180-1000-R | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Total Number of Contacts | 2 |
Alternate Parts for WSU180-1000-R
This table gives cross-reference parts and alternative options found for WSU180-1000-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSU180-1000-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSU180-1000 | Mains Power Connector, Male, Plug, ROHS COMPLIANT | Triad Magnetics | WSU180-1000-R vs WSU180-1000 |