Part Details for WSU240-1000-R by Triad Magnetics
Overview of WSU240-1000-R by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for WSU240-1000-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4381
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 24W, 1A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:24V, Output Current - Output 1:1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU240-1000-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$16.6900 / $18.4900 | Buy Now |
DISTI #
237-1462-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 24W Min Qty: 1 Lead time: 19 Weeks Container: Box |
211 In Stock |
|
$10.1125 / $13.3200 | Buy Now |
DISTI #
553-WSU240-1000-R
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 24.0VDC@1000mA cUL/CE, Center NEG, PLUG = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 38 |
|
$10.1100 / $13.3200 | Buy Now |
DISTI #
70231109
|
RS | Power Supply, AC-DC,24V,1A,90-264V In, Enclosed, Wall Plug,24W, WSU240 Series | Triad Magnetics WSU240-1000-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$12.7200 / $13.3200 | Buy Now |
|
Future Electronics | WSU Series 24 W 90 to 264 VAC in 24 Vout Negative Center Level VI Wall Plug In RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks Container: Box | 0Box |
|
$11.2000 / $11.3100 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - NA Input Blades - Lvl V RoHS: Compliant |
18 In Stock 979 Factory Stock |
|
$10.3600 / $13.3600 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - NA Input Blades - Lvl V RoHS: Compliant |
18 In Stock 979 Factory Stock |
|
$10.3600 / $13.3600 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 100-240VAC, 24W 24.0VDC, 1A NEG | 50 |
|
$71.6500 | Buy Now |
Part Details for WSU240-1000-R
WSU240-1000-R CAD Models
WSU240-1000-R Part Data Attributes
|
WSU240-1000-R
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WSU240-1000-R
Triad Magnetics
Mains Power Connector, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | STANDARDS: CUL; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | WSU240-1000-R | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Total Number of Contacts | 2 |