Part Details for WSU240-1000 by Triad Magnetics
Overview of WSU240-1000 by Triad Magnetics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for WSU240-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4380
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 24W, 1A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:24V, Output Current - Output 1:1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU240-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$15.0400 / $16.0900 | Buy Now |
DISTI #
237-1461-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 24W Min Qty: 1 Lead time: 19 Weeks Container: Box |
2283 In Stock |
|
$10.1125 / $13.3200 | Buy Now |
DISTI #
553-WSU240-1000
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 24.0VDC@1000mA cUL/CE, Center POS, PLUG = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 438 |
|
$10.1000 / $13.3200 | Buy Now |
DISTI #
70231108
|
RS | Power Supply, AC-DC,24V,1A,90-264V In, Enclosed, Wall Plug,24W, WSU240 Series | Triad Magnetics WSU240-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 23 |
|
$12.4400 / $13.4500 | Buy Now |
|
Future Electronics | WSU Series 24 W 90 to 264 VAC Input 24 V Output Level VI Wall Plug In Adapter RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$11.4200 / $11.9900 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - NA Input Blades - Lvl V RoHS: Compliant |
165 In Stock 2058 Factory Stock |
|
$9.5700 / $12.5400 | Buy Now |
DISTI #
83602107
|
Verical | Plug-In Adapter Single-OUT 24V 1A Carton RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2401 | Americas - 165 |
|
$12.7010 / $16.3020 | Buy Now |
DISTI #
62507060
|
Verical | Plug-In Adapter Single-OUT 24V 1A Carton RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2125 | Americas - 16 |
|
$11.5590 | Buy Now |
DISTI #
C1S752700033845
|
Chip1Stop | Plug-In Adapter Single-OUT 24V 1A Carton RoHS: Compliant | 16 |
|
$11.1490 / $11.5590 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - NA Input Blades - Lvl V RoHS: Compliant |
165 In Stock 2058 Factory Stock |
|
$9.5700 / $12.5400 | Buy Now |
Part Details for WSU240-1000
WSU240-1000 CAD Models
WSU240-1000 Part Data Attributes
|
WSU240-1000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WSU240-1000
Triad Magnetics
Mains Power Connector, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | STANDARDS: CUL; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Total Number of Contacts | 2 |