Part Details for WT19SAC by AirBorn Inc
Overview of WT19SAC by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT19SAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WT19SAC
|
Mouser Electronics | Rectangular MIL Spec Connectors 1Row Straight Rectpl I/O RoHS: Compliant | 0 |
|
$47.7400 / $59.2400 | Order Now |
DISTI #
ABNWT19SAC
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for WT19SAC
WT19SAC CAD Models
WT19SAC Part Data Attributes
|
WT19SAC
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WT19SAC
AirBorn Inc
Board Connector, 19 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for WT19SAC
This table gives cross-reference parts and alternative options found for WT19SAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT19SAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-641191-9 | 19 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | WT19SAC vs 1-641191-9 |
CMS19S-05H16 | Board Connector, 19 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | WT19SAC vs CMS19S-05H16 |
CMS19S-S5S12 | Board Connector, 19 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | WT19SAC vs CMS19S-S5S12 |
76319-919 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | WT19SAC vs 76319-919 |
69347-219 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | WT19SAC vs 69347-219 |
1-641306-9 | 19 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | WT19SAC vs 1-641306-9 |
65039-254LF | Board Connector, 19 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | WT19SAC vs 65039-254LF |
22-42-6191 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | WT19SAC vs 22-42-6191 |
0050375193 | Board Connector, 19 Contact(s), 1 Row(s), Female, Receptacle | Molex | WT19SAC vs 0050375193 |
AF1D-200-19-G-CMS-H43 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | WT19SAC vs AF1D-200-19-G-CMS-H43 |