Part Details for WTB10PR9SY by AirBorn Inc
Overview of WTB10PR9SY by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for WTB10PR9SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTB10PR9SY
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row R Ang Plug Board Mount RoHS: Compliant | 0 |
|
$47.0100 | Order Now |
DISTI #
WTB10PR9SY
|
TTI | Rectangular MIL Spec Connectors 2Row R Ang Plug Board Mount Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 62 In Stock |
|
$46.6900 | Buy Now |
DISTI #
ABNWTB10PR9SY
|
Interstate Connecting Components | Right Angle Plug with Mounting Ears and Hdwr | 0 |
|
$14.7919 / $29.7705 | Buy Now |
|
Powell Electronics | W Series Connector (Approved to MIL-55302) Min Qty: 10 | Available for Order |
|
$10.4800 / $30.6800 | Buy Now |
Part Details for WTB10PR9SY
WTB10PR9SY CAD Models
WTB10PR9SY Part Data Attributes:
|
WTB10PR9SY
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTB10PR9SY
AirBorn Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | STANDARD: MIL-C-55302/57 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |