Part Details for WTB30SAD9SY-F29 by AirBorn Inc
Overview of WTB30SAD9SY-F29 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTB30SAD9SY-F29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTB30SAD9SY-F29
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 0 |
|
$95.6700 | Order Now |
DISTI #
WTB30SAD9SY-F29
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 165 In Stock |
|
$72.9800 | Buy Now |
DISTI #
ABNWTB30SAD9SY-F29
|
Interstate Connecting Components | 2 ROW SZ 30 STRAIGHT RECPT | 0 |
|
Buy Now |
Part Details for WTB30SAD9SY-F29
WTB30SAD9SY-F29 CAD Models
WTB30SAD9SY-F29 Part Data Attributes
|
WTB30SAD9SY-F29
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTB30SAD9SY-F29
AirBorn Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STAGGERED CONFIGURATION; STANDARDS: MIL-C-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for WTB30SAD9SY-F29
This table gives cross-reference parts and alternative options found for WTB30SAD9SY-F29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTB30SAD9SY-F29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD-122-030C-MIL | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | WTB30SAD9SY-F29 vs SD-122-030C-MIL |
53-123-030C-MIL | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | WTB30SAD9SY-F29 vs 53-123-030C-MIL |
M55302/64LB30F | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Winchester Interconnect | WTB30SAD9SY-F29 vs M55302/64LB30F |
M55302/64-C30X | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Defense Logistics Agency | WTB30SAD9SY-F29 vs M55302/64-C30X |
M55302/58LB30F | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | WTB30SAD9SY-F29 vs M55302/58LB30F |
53-123-030B-MIL | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | WTB30SAD9SY-F29 vs 53-123-030B-MIL |
M55302/58LB30X | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | WTB30SAD9SY-F29 vs M55302/58LB30X |
M55302/64-C30Y | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | WTB30SAD9SY-F29 vs M55302/64-C30Y |
M55302/58-B30S | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | WTB30SAD9SY-F29 vs M55302/58-B30S |
M55302/58LC30X | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | WTB30SAD9SY-F29 vs M55302/58LC30X |