Part Details for WW408-R33M by Inductor Technologies
Results Overview of WW408-R33M by Inductor Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WW408-R33M Information
WW408-R33M by Inductor Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQB15NNR33M10D | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402 | |
| LQB18NNR33M10D | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603 | |
| PTGL9SARR33M1B51A0 | Murata Manufacturing Co Ltd | PTC Thermistor, 0.33ohm, Through Hole Mount, RADIAL LEADED |
US Tariff Estimator: WW408-R33M by Inductor Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
WW408-R33M Part Data Attributes
|
|
WW408-R33M
Inductor Technologies
Buy Now
Datasheet
|
Compare Parts:
WW408-R33M
Inductor Technologies
General Purpose Inductor, 0.33uH, 20%, 1 Element
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| DC Resistance | 0.09 Ω | |
| Inductance-Nom (L) | 0.33 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Quality Factor-Min (at L-nom) | 50 | |
| Self Resonance Frequency | 320 Mhz | |
| Shape/Size Description | Tubular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Placement | Axial | |
| Terminal Shape | Wire | |
| Test Frequency | 25.2 Mhz | |
| Tolerance | 20% |