There are no models available for this part yet.
Overview of WX7032C0212.500000 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
CAD Models for WX7032C0212.500000 by Diodes Incorporated
Part Data Attributes for WX7032C0212.500000 by Diodes Incorporated
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
0.5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
212.5 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
LVDS
|
Output Load
|
100 OHM
|
Physical Dimension
|
7.0mm x 5.0mm x 2.0mm
|
Rise Time-Max
|
0.5 ns
|
Supply Voltage-Max
|
2.625 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for WX7032C0212.500000
This table gives cross-reference parts and alternative options found for WX7032C0212.500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WX7032C0212.500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMDS22M2J-200.000M | CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | WX7032C0212.500000 vs EMDS22M2J-200.000M |
SIT9121AC-2C3-25E200.000000 | LVDS Output Clock Oscillator, 200MHz Nom, | SiTime Corporation | WX7032C0212.500000 vs SIT9121AC-2C3-25E200.000000 |
SIT9121AI-2D3-25E200.000000 | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | SiTime Corporation | WX7032C0212.500000 vs SIT9121AI-2D3-25E200.000000 |
VCC6-VAD-200M000000 | LVDS Output Clock Oscillator, 200MHz Nom | Microchip Technology Inc | WX7032C0212.500000 vs VCC6-VAD-200M000000 |
SIT9121AI-2C3-25E200.000000 | LVDS Output Clock Oscillator, 200MHz Nom, | SiTime Corporation | WX7032C0212.500000 vs SIT9121AI-2C3-25E200.000000 |
SIT9121AC-2D3-25E200.000000 | LVDS Output Clock Oscillator, 200MHz Nom, | SiTime Corporation | WX7032C0212.500000 vs SIT9121AC-2D3-25E200.000000 |
EMDS22H2H-200.000M | CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | WX7032C0212.500000 vs EMDS22H2H-200.000M |
EMDS12M2H-200.000MTR | CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | WX7032C0212.500000 vs EMDS12M2H-200.000MTR |
EMDS12H2J-200.000MTR | CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | WX7032C0212.500000 vs EMDS12H2J-200.000MTR |
VC-806-HDE-KAAN-200M000000TR | LVDS Output Clock Oscillator, 200MHz Nom | Microchip Technology Inc | WX7032C0212.500000 vs VC-806-HDE-KAAN-200M000000TR |
Related Parts for WX7032C0212.500000
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors